
Adaptive equalizer interface circuit, operating from a 2.375V to 2.625V supply, features a nominal 2.5V supply voltage. This industrial-grade integrated circuit is housed in a compact 4mm x 4mm, 24-terminal WQFN EP package with QUAD terminal position. Designed for multimedia applications, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments LMH1219RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH1219RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.