
Texas Instruments LMH1251MT technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Power Consumption | 520mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH1251MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
