Texas Instruments LMH1251MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 520mW |
| RoHS Compliant | Yes |
| Series | LMH1251 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1251MTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.