
Texas Instruments LMH1980MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1980MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.