
Video Sync Separator IC, featuring a SERIAL control interface and housed in a 14-pin TSSOP package for surface mounting. This lead-free, RoHS-compliant component operates across a temperature range of -40°C to 85°C with a typical power consumption of 30mW. Supplied on cut tape, it is designed for multimedia applications requiring precise video synchronization.
Texas Instruments LMH1981MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Consumption | 30mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH1981MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
