Texas Instruments LMH1982SQEEVAL/NOPB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 27MHz |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH1982SQEEVAL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.