
Texas Instruments LMH2100TM technical specifications.
| Frequency | 4GHz |
| Input Current | 7.1mA |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.3A |
| Max Output Voltage | 2V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.1mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2100TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.