
Texas Instruments LMH2100TM/NOPB technical specifications.
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 7.1mA |
| Operating Supply Current | 9.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2100TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
