
RF Detector 50MHz to 4000MHz -8.6dBm 6-Pin uSMD T/R
Texas Instruments LMH2100TMX/NOPB technical specifications.
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 9.2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2100TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
