
Texas Instruments LMH2110TM/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.27mm |
| Max Frequency | 8GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.8mA |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6E-05oz |
| Width | 0.87mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2110TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.