
Texas Instruments LMH2110TMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2110TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
