
RF Detector 100MHz to 3000MHz 12dBm 4-Pin DSBGA T/R
Texas Instruments LMH2121TME/NOPB technical specifications.
| Frequency | 100MHz |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.888mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2121TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
