
Texas Instruments LMH2121TMX/NOPB technical specifications.
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2121TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
