Texas Instruments LMH2180SDX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Output Current | 65mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2180SDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.