Texas Instruments LMH2190TMX-38/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2190TMX-38/NOPB to view detailed technical specifications.
No datasheet is available for this part.