The LMH2191TMX/NOPB is a clock buffer IC with a maximum frequency of 52MHz. It is a single circuit device with four outputs and is packaged in a VFBGA package type. The IC is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The LMH2191TMX/NOPB is lead free and RoHS compliant.
Texas Instruments LMH2191TMX/NOPB technical specifications.
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH2191TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.