Texas Instruments LMH5401FFK/EM technical specifications.
| Number of Terminals | 14 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N14 |
| Width | 5.5 |
| Length | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 150 |
| Slew Rate-Nom | 17500 |
| Unity Gain BW-Nom | 6500000 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LMH5401FFK/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.