
Analog Variable Gain Amplifier, featuring a 130MHz -3dB bandwidth and 1800V/µs slew rate. This single-channel IC offers a wide operating voltage range from 2.5V to 12V, with a dual supply capability of 5V. It boasts a 72dB common mode rejection ratio and 69dB power supply rejection ratio, with an input bias current of 9µA and input voltage noise density of 7.7nV/√Hz. Packaged in a 14-SOIC for surface mounting, it operates from -40°C to 85°C.
Texas Instruments LMH6502MA technical specifications.
| -3db Bandwidth | 130MHz |
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 9uA |
| Input Offset Voltage (Vos) | 300mV |
| Input Resistance | 750kR |
| Input Voltage Noise Density | 7.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 38mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6502MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
