
Wideband, low power, linear-in-dB variable gain amplifier with a -3dB bandwidth of 130MHz and a gain bandwidth product of 100MHz. Features a high slew rate of 1800V/µs and a voltage gain of 72dB. Operates from a dual supply voltage range of 2.5V to 6V, with a typical operating supply voltage of 9V and an operating supply current of 27mA. This surface mount component is housed in a 14-SOIC package, measuring 8.64mm in length, 3.91mm in width, and 1.45mm in height, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments LMH6502MA/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 300mV |
| Input Resistance | 750kR |
| Input Voltage Noise Density | 7.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 27mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| Weight | 0.004586oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6502MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
