
Linear-in-dB Variable Gain Amplifier, 130MHz -3dB Bandwidth, 1800V/µs Slew Rate, and 100MHz Gain Bandwidth Product. This single-channel analog IC features a 72dB Voltage Gain and operates from a dual supply voltage range of 2.5V to 6V, with a maximum supply voltage of 12V. It offers a 7.7nV/√Hz input voltage noise density and 750kΩ input resistance. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments LMH6502MTX/NOPB technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 300mV |
| Input Resistance | 750kR |
| Input Voltage Noise Density | 7.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 27mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 38mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6502MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
