
Wideband, low power, single-channel variable gain amplifier with a 135MHz -3dB bandwidth. Features a 70dB voltage gain, 1800V/µs slew rate, and 90mA output current. Operates with dual supply voltages from 2.5V to 12V, with a typical operating current of 37mA. Housed in a 14-SOIC surface mount package, this component offers 67dB common mode rejection and 57dB power supply rejection. Input bias current is 11uA, with an input resistance of 750kR and input voltage noise density of 6.6nV/sqrt Hz. Operating temperature range is -40°C to 85°C.
Texas Instruments LMH6503MA technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 370mV |
| Input Resistance | 750kR |
| Input Voltage Noise Density | 6.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 50mA |
| Voltage Gain | 70dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6503MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
