
Specialty analog circuit, SOIC-14 package, featuring a 135MHz -3dB bandwidth and 1800V/µs slew rate. This single-channel, surface-mount integrated circuit operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. It offers a 67dB Common Mode Rejection Ratio and 57dB Power Supply Rejection Ratio, with an input bias current of 11µA and input resistance of 750kΩ. Maximum output current per channel is 90mA, with typical operating supply current of 37mA.
Texas Instruments LMH6503MAX technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 11uA |
| Input Resistance | 750kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 9V |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6503MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.