
Wideband, low power, linear variable gain amplifier featuring a 135MHz -3dB bandwidth and a 70dB voltage gain. This single-channel, surface-mount IC operates with a dual supply voltage range of 2.5V to 6V, or a single supply from 5V to 12V. Key specifications include a 1800V/µs slew rate, 6.6nV/√Hz input voltage noise density, and 90mA output current per channel. Designed for operation between -40°C and 85°C, it offers 67dB common mode rejection ratio and 57dB power supply rejection ratio.
Texas Instruments LMH6503MT technical specifications.
| -3db Bandwidth | 135MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 11uA |
| Input Offset Voltage (Vos) | 370mV |
| Input Voltage Noise Density | 6.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| Supply Current | 50mA |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6503MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.