
Texas Instruments LMH6504MA technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1.4uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LMH® |
| Slew Rate | 1500V/µs |
| Supply Current | 15mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6504MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
