
Single-channel analog amplifier IC with 150MHz bandwidth and 100MHz gain bandwidth product. Features a SOIC-8 package for surface mounting, operating with a dual supply voltage range of 3.5V to 6V or a single supply of 7V to 12V. Offers 80mA output current, 2.6uA input bias current, and 7MR input resistance. Operates across a temperature range of -40°C to 85°C.
Texas Instruments LMH6505MA technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 2.6uA |
| Input Resistance | 7MR |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6505MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
