
Single-channel, specialty analog circuit featuring a 100MHz bandwidth and 1500V/µs slew rate. This surface mount device operates with a dual supply voltage range of 3.5V to 6V, or a single supply voltage from 7V to 12V, with a typical operating voltage of 9V. It offers a 7MR input resistance and 2.6uA input bias current, with an output current capability of 80mA. Packaged in an MSOP-8 (PDSO8) with dimensions of 3mm x 3mm x 0.86mm, this component is designed for surface mounting.
Texas Instruments LMH6505MM technical specifications.
| Bandwidth | 100MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.86mm |
| Input Bias Current | 2.6uA |
| Input Resistance | 7MR |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 100MHz |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6505MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.