
High-performance analog circuit featuring a 150MHz -3dB bandwidth and 100MHz gain bandwidth product. This single-channel, surface-mount integrated circuit operates with a dual supply voltage range of 3.5V to 6V, or a single supply from 7V to 12V, with a typical operating voltage of 9V. It offers a high slew rate of 1500V/µs and an output current of 80mA per channel. The component is housed in a VSSOP package and operates within a temperature range of -40°C to 85°C.
Texas Instruments LMH6505MMX technical specifications.
| -3db Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 600nA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 9V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6505MMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
