
The LMH6515SQ is a single operational amplifier with a bandwidth of 600MHz and a common mode rejection ratio of 85dB. It has an input resistance of 1.12kΩ and can supply up to 20mA of output current. The device operates from a 5V supply voltage and is packaged in the HVQCCN package type. The LMH6515SQ is suitable for use in applications where high gain and low noise are required, such as audio and medical equipment. It is rated for operation over a temperature range of -40°C to 85°C.
Texas Instruments LMH6515SQ technical specifications.
| Bandwidth | 600MHz |
| Common Mode Rejection Ratio | 85dB |
| Input Resistance | 1.12kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6515SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
