
Single-channel, variable gain amplifier IC featuring a 600MHz -3dB bandwidth and 32dB voltage gain. Offers 85dB Common Mode Rejection Ratio and 83dB Power Supply Rejection Ratio. Operates from a 4V to 5.25V supply with 107mA typical operating supply current. 1.8nV/sqrt Hz input voltage noise density and 1.12kR input resistance. Surface mountable in a 16-pin WQFN EP package, lead-free and RoHS compliant.
Texas Instruments LMH6515SQX/NOPB technical specifications.
| -3db Bandwidth | 600MHz |
| Common Mode Rejection Ratio | 85dB |
| Input Offset Voltage (Vos) | 30mV |
| Input Resistance | 1.12kR |
| Input Voltage Noise Density | 1.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 107mA |
| Output Current | 20mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 124mA |
| Voltage Gain | 32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6515SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.