Dual 16-bit ADC driver for IF and baseband applications, featuring digitally controlled gain. Offers 22dB voltage gain with 1.1nV/sqrt Hz input voltage noise density and 60dB common mode rejection ratio. Operates from a 4.5V to 5.25V supply, consuming 80mA typical operating supply current. Designed for surface mount installation in a 32-WQFN package, with a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Texas Instruments LMH6517SQ/NOPB technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 25mV |
| Input Resistance | 220R |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | LMH6517 |
| Supply Current | 182mA |
| Voltage Gain | 22dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6517SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
