
Dual 16-bit ADC driver for IF and baseband applications, featuring low power and low noise operation. This surface mount component offers digitally controlled gain up to 22dB and a maximum frequency of 1.2MHz. It boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 60dB, with an input voltage noise density of 1.1nV/sqrt Hz. Operating from a single 4.5V to 5.25V supply, it functions across a temperature range of -40°C to 85°C.
Texas Instruments LMH6517SQE/NOPB technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Height | 0.8mm |
| Input Offset Voltage (Vos) | 25mV |
| Input Resistance | 220R |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH6517 |
| Supply Type | Single |
| Voltage Gain | 22dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6517SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
