
Texas Instruments LMH6517SQX/NOPB technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 25mV |
| Input Resistance | 220R |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 80mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Supply Current | 182mA |
| Voltage Gain | 22dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6517SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.