
Texas Instruments LMH6518SQ/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 40dB |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Voltage Noise Density | 0.98nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 210mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 225mA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6518SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
