
Single-channel, digitally controlled variable gain amplifier offering a 900 MHz -3dB bandwidth. Features include a 40dB voltage gain, 40dB common mode rejection ratio, and 50dB power supply rejection ratio. Operates from a 3.135V to 5.25V single supply with a typical 210mA supply current. Input voltage noise density is 0.98nV/sqrt Hz, with a 40uA input bias current and 40mV input offset voltage. Packaged in a 4mm x 4mm x 0.8mm surface-mount 16-WQFN, suitable for operation from -40°C to 85°C.
Texas Instruments LMH6518SQE/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 40dB |
| Height | 0.8mm |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 40mV |
| Input Voltage Noise Density | 0.98nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 210mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 210mA |
| Supply Type | Single |
| Voltage Gain | 40dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6518SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.