Texas Instruments LMH6521SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH6521 |
| Voltage Gain | 31.5dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6521SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.