Texas Instruments LMH6521SQE technical specifications.
| Bandwidth | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6521SQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
