
The LMH6525SP is a driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QCCN, LCC28, .2SQ, 20 package and is designed for surface mount. The device is RoHS compliant and has a maximum supply current of 40mA. It can operate within a supply voltage range of 4.5V to 5.5V. The LMH6525SP is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments LMH6525SP technical specifications.
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6525SP to view detailed technical specifications.
No datasheet is available for this part.
