
Texas Instruments LMH6526SP/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 33mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6526SP/NOPB to view detailed technical specifications.
No datasheet is available for this part.
