
High-speed operational amplifier featuring a 400MHz bandwidth and 350MHz gain bandwidth product. This single-channel, differential amplifier offers a 3000V/µs slew rate and 75mA output current. Operates with dual supply voltages from 2.25V to 6V, or single supply from 4.5V to 12V. Packaged in an 8-SOIC surface-mount case, it functions across an industrial temperature range of -40°C to 85°C. Achieves 70dB common mode rejection and 72dB power supply rejection.
Texas Instruments LMH6550MA/NOPB technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 350MHz |
| Height | 1.45mm |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6550MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
