
High-performance operational amplifier featuring a 400MHz -3dB bandwidth and 350MHz gain bandwidth product. This single-channel, surface-mount SOIC-8 package offers a 3000V/µs slew rate and 75mA output current. Operating from dual supplies between 2.25V and 6V, or single supplies from 4.5V to 12V, it provides 70dB common mode rejection and 72dB power supply rejection. Maximum input offset voltage is 1mV with a 16µA input bias current.
Texas Instruments LMH6550MAX technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3000V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6550MAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
