
High-speed operational amplifier featuring a 400MHz -3dB bandwidth and 350MHz gain bandwidth product. This single-channel, surface-mount device offers a 3000V/µs slew rate and 75mA output current. Operating from dual supplies between 2.25V and 6V, or a single supply from 4.5V to 12V, it maintains a 70dB common mode rejection ratio and 72dB power supply rejection ratio. Designed for operation across a -40°C to 85°C temperature range, this RoHS compliant component is provided on tape and reel.
Texas Instruments LMH6550MM/NOPB technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 16uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 6V |
| Output Current | 75mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3000V/µs |
| Supply Current | 20mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6550MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
