
High-performance operational amplifier featuring a 370MHz -3dB bandwidth and 350MHz gain bandwidth product. This single-channel, surface-mount device offers a 2400V/µs slew rate and 65mA output current. Operating from a 3V to 12V supply range, it boasts a 70dB common mode rejection ratio and 72dB power supply rejection ratio. The amplifier has a maximum input offset voltage of 500µV and an input bias current of 10µA, with an operating supply current of 12.5mA.
Texas Instruments LMH6551MA technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2400V/µs |
| Supply Current | 12.5mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6551MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
