
High-speed operational amplifier featuring a 370MHz bandwidth and 2400V/µs slew rate. This single-channel, differential amplifier operates from a dual supply voltage range of 1.5V to 6V, with a maximum supply voltage of 12V. It offers a 350MHz gain bandwidth product and a 70dB voltage gain, suitable for surface mount applications in an 8-SOIC package. Operating across a temperature range of -40°C to 85°C, it provides 65mA output current per channel and a typical supply current of 12.5mA.
Texas Instruments LMH6551MA/NOPB technical specifications.
| Bandwidth | 370MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 350MHz |
| Height | 1.45mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2400V/µs |
| Supply Current | 12.5mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6551MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
