
High-speed, single-channel operational amplifier featuring a 350MHz gain bandwidth product and 2400V/µs slew rate. This surface mount device operates from a 3V to 12V supply voltage range, with a recommended dual supply of 1.5V to 6V. It offers 65mA output current and exhibits 70dB common mode rejection ratio and 72dB power supply rejection ratio. Packaged in an 8-SOIC N, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMH6551MAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2400V/µs |
| Supply Current | 12.5mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6551MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.