High-speed operational amplifier featuring a 370MHz -3dB bandwidth and 2400V/µs slew rate. This single-channel, differential amplifier operates from a 1.5V to 6V dual supply or 3V to 12V single supply, with a typical operating supply current of 12.5mA. It offers a 350MHz gain bandwidth product, 70dB common mode rejection ratio, and 72dB power supply rejection ratio. Packaged in an 8-VSSOP (MSOP) for surface mounting, it supports an output current of 65mA and operates across a -40°C to 85°C temperature range.
Texas Instruments LMH6551MM technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 370MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerWise® |
| Slew Rate | 2400V/µs |
| Supply Current | 12.5mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH6551MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.