
High-speed operational amplifier featuring a 370MHz -3dB bandwidth and 350MHz gain bandwidth product. This single-channel, differential amplifier offers a 2400V/µs slew rate and 65mA output current. Operates from a 1.5V to 12V supply range with a typical 12.5mA supply current. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, it provides 70dB common mode rejection and 72dB power supply rejection. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LMH6551MM/NOPB technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 370MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| Slew Rate | 2400V/µs |
| Supply Current | 12.5mA |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6551MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.