
High-speed operational amplifier featuring a 370MHz bandwidth and 2400V/µs slew rate. This single-channel amplifier operates from a 1.5V to 11V supply range, with a typical operating voltage of 6V. It offers a 65mA output current and a 70dB voltage gain. The device is housed in a compact 8-VSSOP (MSOP) surface-mount package, suitable for operation between -40°C and 125°C. Key specifications include a 70dB CMRR and 71dB PSRR, with low input bias current of 10µA and input offset voltage of 500µV.
Texas Instruments LMH6551QMME/NOPB technical specifications.
| Bandwidth | 370MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 370MHz |
| Height | 0.95mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2400V/µs |
| Supply Current | 12.5mA |
| Voltage Gain | 70dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6551QMME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.