Texas Instruments LMH6553MRE technical specifications.
| Bandwidth | 900MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 95uA |
| Input Resistance | 15R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2300V/µs |
| Supply Current | 29.1mA |
| Termination | SMD/SMT |
| Voltage Gain | 0.069dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMH6553MRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
