
Single-channel, differential amplifier IC featuring a 900MHz -3dB bandwidth and 2300V/µs slew rate. This surface mount device operates from a 4.5V to 12V supply voltage, with a typical operating supply voltage of 9V and 29.1mA operating supply current. It offers 120mA output current per channel, 82dB common mode rejection ratio, and 87dB power supply rejection ratio. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Texas Instruments LMH6553SDX/NOPB technical specifications.
| -3db Bandwidth | 900MHz |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 95uA |
| Input Resistance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29.1mA |
| Operating Supply Voltage | 9V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH®, PowerWise® |
| Slew Rate | 2300V/µs |
| Supply Current | 33mA |
| Voltage Gain | 0.069dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6553SDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
