
Ultra-linear, fully differential operational amplifier featuring a 2.8 GHz -3dB bandwidth and 2.5 GHz gain bandwidth product. This single-channel amplifier offers a high Common Mode Rejection Ratio of 83dB and a Power Supply Rejection Ratio of 74dB. Designed for surface mount applications, it operates from a dual supply voltage range of ±2.35V to ±2.625V or a single supply of 4.7V to 5.25V. Key specifications include a 6200 V/µs slew rate and 150mA output current per channel, with an operating supply current of 52mA. The component is RoHS compliant and packaged in tape and reel.
Texas Instruments LMH6554LE/NOPB technical specifications.
| -3db Bandwidth | 2.8GHz |
| Amplifier Type | DIFFERENTIAL |
| Common Mode Rejection Ratio | 83dB |
| Gain Bandwidth Product | 2.5GHz |
| Height | 600um |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 180kR |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 52mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Resistance | 180kR |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 6200V/µs |
| Supply Current | 57mA |
| Thickness | 600um |
| Voltage Gain | 0dB |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6554LE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
